807-082-556-207

Heilind Number:EDA807-082-556-207
Manufacturer:EDAC
Manufacturer Number:807-082-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature settings. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector is perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is a versatile and dependable solution for various electronic systems. Upgrade your connectivity with this essential component.