807-082-556-212

Heilind Number:EDA807-082-556-212
Manufacturer:EDAC
Manufacturer Number:807-082-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-556-212

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows of 82 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic setups. Available in a sleek green hue, it not only delivers functionality but also adds a touch of sophistication to your design. Trust in our Card Edge Connector for seamless board-to-board connections that meet the highest standards of quality and performance.