807-082-558-201

Heilind Number:EDA807-082-558-201
Manufacturer:EDAC
Manufacturer Number:807-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-558-201

Detailed Description

Enhance your high-temperature circuit connections with this robust Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green exterior, it not only stands out visually but also offers reliable functionality, featuring a 5A amperage capacity. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring superior fire resistance and durability. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector provides secure and efficient board-to-board connectivity with its 82 positions. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent operation even in extreme conditions. Ideal for various applications, from industrial machinery to telecommunications equipment, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.