807-082-558-202

Heilind Number:EDA807-082-558-202
Manufacturer:EDAC
Manufacturer Number:807-082-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-558-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a dual-row configuration and 82 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component, ensuring secure and efficient board-to-board connections.