807-082-558-203

Heilind Number:EDA807-082-558-203
Manufacturer:EDAC
Manufacturer Number:807-082-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-558-203

Detailed Description

Enhance your electronic connections with our high-performance High Temp Card Edge Connector. Designed for optimal efficiency, this two-row connector boasts 82 positions, ensuring seamless compatibility with your PCB setup. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and efficient space utilization on your board. Its right-angle mount orientation further enhances versatility, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this green connector, a must-have in any electronic arsenal.