807-082-558-204

Heilind Number:EDA807-082-558-204
Manufacturer:EDAC
Manufacturer Number:807-082-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-558-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and longevity. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity for up to 82 positions. Ideal for PCB assembly, its right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring precision and durability. Explore the full range of our connector solutions in the Board To Board PCB Connectors category.