807-082-558-207

Heilind Number:EDA807-082-558-207
Manufacturer:EDAC
Manufacturer Number:807-082-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a stylish green finish. Built to withstand high temperatures, this connector ensures reliable performance for your electronic devices. With a 5A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it guarantees safe and efficient power transmission. Featuring two rows and a total of 82 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the right-angle mount orientation and .2-inch row spacing provide versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.