807-082-559-207

Heilind Number:EDA807-082-559-207
Manufacturer:EDAC
Manufacturer Number:807-082-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-559-207

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for maximum performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 82 positions each, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Whether you're working in extreme temperatures or tight spaces, this connector, with a 5A amperage rating and an operating range of -40 to 105°C, delivers consistent performance. Its right-angle mount orientation adds versatility, perfect for board-to-board PCB connections. Upgrade your setup with this essential component, a standout in our extensive lineup of connectors.