807-082-560-203

Heilind Number:EDA807-082-560-203
Manufacturer:EDAC
Manufacturer Number:807-082-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-560-203

Detailed Description

Enhance your circuit board connections with our high temp card edge connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers secure and efficient connectivity for your PCBs. The 82 available positions allow for versatile use, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in various electronic applications.