807-082-560-204

Heilind Number:EDA807-082-560-204
Manufacturer:EDAC
Manufacturer Number:807-082-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-082-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-082-560-204

Detailed Description

Experience high performance with our High Temp Card Edge Connector in a vibrant green color. Designed for durability, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a double-row configuration and 82 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector for exceptional performance in your board to board PCB connections.