807-084-400-201

Heilind Number:EDA807-084-400-201
Manufacturer:EDAC
Manufacturer Number:807-084-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-400-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for maximum durability. With two rows of Copper Alloy contacts offering a pitch of .156 inches, it ensures secure and efficient data transfer. Its 84 positions and 5A amperage capacity make it ideal for high-density applications. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Elevate your PCB connectivity with this top-of-the-line connector.