807-084-400-202

Heilind Number:EDA807-084-400-202
Manufacturer:EDAC
Manufacturer Number:807-084-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-400-202

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for reliability, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With two rows and 84 positions for comprehensive connection possibilities, it ensures efficient data transfer. The Copper Alloy contact material guarantees durable performance, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and vibrant green color make it easy to install and identify in your setup. Elevate your connectivity with this essential component for your PCB applications.