807-084-400-207

Heilind Number:EDA807-084-400-207
Manufacturer:EDAC
Manufacturer Number:807-084-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-400-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a maximum amperage of 5A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Boasting 84 positions across 2 rows with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your circuit board. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in this connector for seamless and secure board-to-board connections. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.