807-084-420-203

Heilind Number:EDA807-084-420-203
Manufacturer:EDAC
Manufacturer Number:807-084-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-420-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows of contacts, each crafted from durable Copper Alloy, this connector offers a secure and stable connection for your circuit boards. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 84 positions cater to a wide range of applications. Suitable for straight mounting orientation, it guarantees a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand industrial settings. Upgrade your connectivity solutions with this essential component.