807-084-420-207

Heilind Number:EDA807-084-420-207
Manufacturer:EDAC
Manufacturer Number:807-084-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-420-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power transmission at a 5A amperage. Featuring a .156" pitch and .2" row spacing, it offers seamless integration onto your board. With 84 positions available, it supports complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.