807-084-422-202

Heilind Number:EDA807-084-422-202
Manufacturer:EDAC
Manufacturer Number:807-084-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green color, this connector offers a dual-row configuration with 84 positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees long-lasting performance even in high-temperature environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and versatility for your board-to-board PCB connections.