807-084-422-203

Heilind Number:EDA807-084-422-203
Manufacturer:EDAC
Manufacturer Number:807-084-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5 A, it guarantees efficient power transmission across its 2 rows and 84 positions. The contact material, crafted from durable Copper Alloy, ensures secure and low-resistance connections. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your board-to-board connections with this high-quality component.