807-084-422-204

Heilind Number:EDA807-084-422-204
Manufacturer:EDAC
Manufacturer Number:807-084-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-204

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for reliable performance even in extreme environments. Featuring a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a double row configuration and a total of 84 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector to streamline your board-to-board connections with ease and efficiency. Elevate your projects with this essential component.