807-084-422-207

Heilind Number:EDA807-084-422-207
Manufacturer:EDAC
Manufacturer Number:807-084-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a current rating of 5A, it ensures efficient power transmission, while its two rows and 84 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for secure PCB mounting, and its straight orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for demanding industrial applications, providing a dependable link between circuit boards. Upgrade your connectivity solution with this robust and efficient component.