807-084-422-208

Heilind Number:EDA807-084-422-208
Manufacturer:EDAC
Manufacturer Number:807-084-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuitry with 84 positions available. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and automotive applications. Choose this connector for unparalleled durability and efficiency in your board-to-board connections.