807-084-422-212

Heilind Number:EDA807-084-422-212
Manufacturer:EDAC
Manufacturer Number:807-084-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-422-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With two rows and 84 positions, it offers versatility for your connectivity needs. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in the harshest environments. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic projects.