807-084-424-201

Heilind Number:EDA807-084-424-201
Manufacturer:EDAC
Manufacturer Number:807-084-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-424-201

Detailed Description

Elevate your PCB connections with our high temperature Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 5A amperage capacity and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, it ensures reliable and efficient board-to-board connectivity. Offering a total of 84 positions, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our advanced technology to streamline your electronic assemblies seamlessly.