807-084-424-202

Heilind Number:EDA807-084-424-202
Manufacturer:EDAC
Manufacturer Number:807-084-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-424-202

Detailed Description

Elevate your high-temperature connectivity with our robust Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance in demanding environments. With an amperage rating of 5A and a housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees both power and safety. Its dual-row design with 84 positions offers ample connectivity options, while the copper alloy contacts and .156" pitch deliver efficient signal transmission. Suitable for board-to-board applications, this connector boasts a straight mount orientation and excels in a wide operating temperature range from -40 to 105°C. Trust in its quality construction for seamless integration in your projects.