807-084-424-203

Heilind Number:EDA807-084-424-203
Manufacturer:EDAC
Manufacturer Number:807-084-424-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-424-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-424-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and reliable connection, with a pitch of .156 inches and row spacing of .2 inches. With a total of 84 positions, it provides ample connectivity options for your application. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.