807-084-440-203

Heilind Number:EDA807-084-440-203
Manufacturer:EDAC
Manufacturer Number:807-084-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is essential for ensuring secure and efficient data transmission. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only offers excellent heat resistance but also meets stringent safety standards. Featuring two rows and 84 positions, it provides ample connectivity options for your application. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure easy and precise installation. Whether you require straight or right-angle mounting, this connector accommodates your specific orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of industrial and commercial applications. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience seamless performance like never before.