807-084-440-208

Heilind Number:EDA807-084-440-208
Manufacturer:EDAC
Manufacturer Number:807-084-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-440-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-440-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity for up to 84 positions. Perfect for board-to-board PCB applications, this connector offers a straight mount orientation and can handle an operating temperature range of -40 to 105°C. Trust in its 5A amperage rating to power your devices with efficiency and precision. Elevate your PCB design with this essential component.