807-084-440-212

Heilind Number:EDA807-084-440-212
Manufacturer:EDAC
Manufacturer Number:807-084-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-440-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector features a 2-row configuration with 84 positions, ensuring seamless communication between boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Mountable in a straight orientation, it provides easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.