807-084-442-202

Heilind Number:EDA807-084-442-202
Manufacturer:EDAC
Manufacturer Number:807-084-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-442-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in vibrant green. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from copper alloy, ensuring reliable conductivity. With two rows and 84 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing make assembly a breeze, while a 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.