807-084-442-204

Heilind Number:EDA807-084-442-204
Manufacturer:EDAC
Manufacturer Number:807-084-442-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-442-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-442-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With two rows and 84 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Whether you're working on PCBs or board-to-board connections, this connector guarantees secure and efficient data transfer. Upgrade your connectivity solutions with this durable and dependable component.