807-084-442-207

Heilind Number:EDA807-084-442-207
Manufacturer:EDAC
Manufacturer Number:807-084-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-442-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With two rows and 84 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The green color and straight mount orientation make it easily identifiable and easy to install. Elevate your PCB assembly with this high-quality connector.