807-084-442-208

Heilind Number:EDA807-084-442-208
Manufacturer:EDAC
Manufacturer Number:807-084-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-442-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-442-208

Detailed Description

Elevate your circuit board connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 84 positions, this connector offers seamless board-to-board connectivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Trust in its straight mount orientation for easy installation and enjoy seamless data transfer with this essential component for your PCB setup.