807-084-442-212

Heilind Number:EDA807-084-442-212
Manufacturer:EDAC
Manufacturer Number:807-084-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-442-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable operation even at elevated temperatures. Boasting a green color for easy identification, it features two rows with a total of 84 positions, offering ample space for secure board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications where durability and high performance are essential. Choose this Straight mount orientation connector for seamless integration into your PCB assembly, and experience the perfect balance of quality and functionality in your electronic designs.