807-084-455-202

Heilind Number:EDA807-084-455-202
Manufacturer:EDAC
Manufacturer Number:807-084-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-455-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless connectivity for your PCB assemblies. Featuring 84 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.