807-084-455-204

Heilind Number:EDA807-084-455-204
Manufacturer:EDAC
Manufacturer Number:807-084-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-455-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-455-204

Detailed Description

Enhance your PCB connections with our high-performance High Temp Card Edge Connector. Designed for optimal durability and efficiency, this connector is essential for industrial-grade applications. With a vibrant green color and a sleek design, it not only ensures a secure connection but also adds a touch of style to your setup. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees superior performance even in high-temperature environments. Featuring two rows and a total of 84 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity with this reliable and efficient Card Edge Connector.