807-084-455-207

Heilind Number:EDA807-084-455-207
Manufacturer:EDAC
Manufacturer Number:807-084-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-455-207

Detailed Description

Enhance your high temperature connectivity with our Card Edge Connector. Designed for durability and reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With two rows of copper alloy contacts, each row spaced at .2 inches, it offers a total of 84 positions for seamless PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 5A amperage capacity guarantees efficient power transmission. Trust in this connector for dependable board-to-board connections in your projects.