807-084-456-201

Heilind Number:EDA807-084-456-201
Manufacturer:EDAC
Manufacturer Number:807-084-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-456-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for maximum performance in demanding environments. Boasting a vibrant green hue, it brings a pop of color to your setup while delivering a reliable 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability and safety. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your 84 positions. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C guarantees consistent operation. Perfect for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Elevate your PCB design with this essential component.