807-084-456-204

Heilind Number:EDA807-084-456-204
Manufacturer:EDAC
Manufacturer Number:807-084-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-456-204

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection and compliance with safety standards. With two rows and a total of 84 positions, this connector offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Elevate your PCB design with this essential component, a vital addition to any engineer's toolkit.