807-084-458-207

Heilind Number:EDA807-084-458-207
Manufacturer:EDAC
Manufacturer Number:807-084-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-458-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a maximum amperage of 5A, it ensures efficient power transmission. The two rows of copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, offer seamless connectivity for up to 84 positions. Its right-angle mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in challenging conditions. Ideal for use in various applications, this connector is a crucial component for achieving secure board-to-board connections. Elevate your connectivity solutions with this high-performance Card Edge Connector.