807-084-458-212

Heilind Number:EDA807-084-458-212
Manufacturer:EDAC
Manufacturer Number:807-084-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-458-212

Detailed Description

Upgrade your system with our High Temp Card Edge Connector in vibrant green. Engineered for superior performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for high-speed data transmission. The right-angle mount orientation and 84 positions make it perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for industries where durability and efficiency are paramount. Elevate your connectivity solutions with this cutting-edge connector.