807-084-459-201

Heilind Number:EDA807-084-459-201
Manufacturer:EDAC
Manufacturer Number:807-084-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-459-201

Detailed Description

Enhance your high-temperature PCB connection with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers a double-row configuration with a total of 84 positions, allowing for efficient data transfer. Its right-angle mount orientation and .156-inch pitch make it easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where reliability is paramount. Upgrade your PCB connectivity with this essential component.