807-084-459-204

Heilind Number:EDA807-084-459-204
Manufacturer:EDAC
Manufacturer Number:807-084-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-459-204

Detailed Description

Enhance your electronic connections with our durable High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting 84 positions and a 5A amperage, it provides ample connectivity for your applications. The right angle mount orientation and wide operating temperature range of -40 to 105°C add to its versatility, making it an essential component in your setup. Trust in this connector for efficient board-to-board connections in even the harshest conditions.