807-084-459-207

Heilind Number:EDA807-084-459-207
Manufacturer:EDAC
Manufacturer Number:807-084-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-459-207

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safety and durability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation and 84 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your setup with this essential component for seamless and efficient PCB connections.