807-084-459-208

Heilind Number:EDA807-084-459-208
Manufacturer:EDAC
Manufacturer Number:807-084-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-459-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate. Its two rows of copper alloy contacts ensure secure and efficient data transmission, with a 5A amperage capacity meeting high-power requirements. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your circuitry. The right-angle mount orientation and 84 positions provide versatility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality even in extreme conditions. Perfect for industrial applications, this connector is a crucial component in maintaining seamless board-to-board connectivity. Explore our full range of connectors to find the perfect fit for your project.