807-084-460-201

Heilind Number:EDA807-084-460-201
Manufacturer:EDAC
Manufacturer Number:807-084-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-460-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a double row configuration with 84 positions, ideal for high-density applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers superior reliability. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial use, this connector guarantees efficient board-to-board connections with a straight mount orientation. Upgrade your setup with this essential component.