807-084-460-202

Heilind Number:EDA807-084-460-202
Manufacturer:EDAC
Manufacturer Number:807-084-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of contacts made from Copper Alloy, it provides a secure connection for your PCBs. The .156-inch pitch and .2-inch row spacing accommodate a total of 84 positions, offering ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes installation convenient, while the vibrant green color adds a touch of visual appeal. Trust in the quality and durability of our High Temp Card Edge Connector for seamless board-to-board connections.