807-084-460-203

Heilind Number:EDA807-084-460-203
Manufacturer:EDAC
Manufacturer Number:807-084-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-460-203

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Designed for reliability in demanding environments, its UL 94V-0 Diallyl Phthalate housing ensures optimal performance. With a dual-row configuration and 84 positions, it offers ample connectivity for your applications. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Trust in its quality to meet your connectivity needs with precision.