807-084-520-203

Heilind Number:EDA807-084-520-203
Manufacturer:EDAC
Manufacturer Number:807-084-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-520-203

Detailed Description

Enhance connectivity within your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring efficient power delivery with an amperage of 5 A. With a double-row layout and a pitch of .156 inches, it offers a total of 84 positions for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of environments, guaranteeing optimal performance even in harsh conditions. Upgrade your PCB assembly with this essential component, perfect for various industrial and electronic applications.