807-084-520-204

Heilind Number:EDA807-084-520-204
Manufacturer:EDAC
Manufacturer Number:807-084-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-520-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging conditions. Featuring two rows and 84 positions, it facilitates efficient data transmission on PCBs. The Copper Alloy contact material guarantees durability and conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications requiring secure board-to-board connections. Trust in our connector for seamless and dependable connectivity solutions.