807-084-520-212

Heilind Number:EDA807-084-520-212
Manufacturer:EDAC
Manufacturer Number:807-084-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-520-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. Designed for optimal performance, it features a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .156 inches with a .2-inch row spacing, it offers reliable power transmission up to 5A. Boasting 84 positions, this straight mount connector provides ample connectivity options for your electronic setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in industries like telecommunications, automotive, and more. Elevate your PCB assembly with this essential component.