807-084-522-202

Heilind Number:EDA807-084-522-202
Manufacturer:EDAC
Manufacturer Number:807-084-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-522-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity, making it perfect for high-power applications. Its housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connectivity for your circuit boards. Featuring 84 positions and straight mount orientation, it's ideal for multi-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.